Part Details for U535M-000005-001BA by TE Connectivity
Overview of U535M-000005-001BA by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
CS-USBAA00000-005 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
Price & Stock for U535M-000005-001BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-U535M-000005-001BA-ND
|
DigiKey | PRESS XDCR U535M-000005-001BA Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$349.2310 | Buy Now |
DISTI #
U535M-000005-001BA
|
Avnet Americas | PRESS XDCR U535M-000005-001BA - Bulk (Alt: U535M-000005-001BA) Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$306.7764 / $369.1716 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Box | 0Box |
|
$305.8600 | Buy Now |
DISTI #
TSSU535M-000005-001BA
|
Heilind Electronics | PRESS XDCR U535M-000005-001BA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$302.5500 / $736.6100 | Buy Now |
DISTI #
TSSU535M-000005-001BA
|
Interstate Connecting Components | PRESS XDCR U535M-000005-001BA | 0 |
|
Buy Now | |
DISTI #
000000000007151305
|
Sager | TE Connectivity PRESS XDCR U535M-000005-001BA Min Qty: 1 | 0 |
|
$346.6400 / $366.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$302.5500 / $736.6100 | Buy Now |
Part Details for U535M-000005-001BA
U535M-000005-001BA CAD Models
U535M-000005-001BA Part Data Attributes
|
U535M-000005-001BA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
U535M-000005-001BA
TE Connectivity
Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.1%, 4-20mA, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | Port Height = 15.24 MM | |
Body Height | 64.9 mm | |
Body Length or Diameter | 24 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9 V | |
Termination Type | CABLE |