There are no models available for this part yet.
Overview of U5352-010S-01KPS by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB1010-SMLD | Coilcraft Inc | RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT | |
WB1010-SMLB | Coilcraft Inc | RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT | |
WB2010-SMLB | Coilcraft Inc | RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT |
CAD Models for U5352-010S-01KPS by TE Connectivity
Part Data Attributes for U5352-010S-01KPS by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|