Part Details for U5331-000014-015PA by TE Connectivity
Overview of U5331-000014-015PA by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67000-014LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 14 Position. | |
95000-014LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header- Surface Mount - Single row - 14 Positions - 2mm (0.079in) - Right Angle . |
Price & Stock for U5331-000014-015PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8761
|
Newark | Press Xdcr U5331-000014-015Pa |Te Connectivity U5331-000014-015PA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$385.5300 / $442.4500 | Buy Now |
DISTI #
223-U5331-000014-015PA-ND
|
DigiKey | PRESS XDCR U5331-000014-015PA Min Qty: 10 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$347.5650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$301.1100 / $733.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$301.1100 / $733.1000 | Buy Now |
Part Details for U5331-000014-015PA
U5331-000014-015PA CAD Models
U5331-000014-015PA Part Data Attributes
|
U5331-000014-015PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
U5331-000014-015PA
TE Connectivity
Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.1%, 0.5-4.5V, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | Port Height = 12.9 MM | |
Body Height | 64.9 mm | |
Body Length or Diameter | 24 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 7/16-20 UNF MALE | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V | |
Termination Type | CABLE |