Part Details for U5244-000002-.14BG by TE Connectivity
Overview of U5244-000002-.14BG by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U5244-000002-.14BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4403
|
Newark | U5244-000002-.14Bg |Te Connectivity U5244-000002-.14BG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.3900 / $158.4800 | Buy Now |
DISTI #
223-1673-ND
|
DigiKey | SENSOR Min Qty: 1 Lead time: 21 Weeks Container: Box |
29 In Stock |
|
$160.6510 / $175.2600 | Buy Now |
DISTI #
824-U5244-2-.14BG
|
Mouser Electronics | Industrial Pressure Sensors U5244-000002-.14BG | 0 |
|
$148.2800 / $149.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$134.6200 / $250.6400 | Buy Now |
DISTI #
11033272-00
|
TTI | Industrial Pressure Sensors PRESS XDCR U5244-000002-.14BG Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$147.2300 / $150.1700 | Buy Now |
DISTI #
TE Connectivity U5244-000002-.14BG
|
PEI Genesis | U5244-000002-.14BG | 0 |
|
Buy Now | |
DISTI #
11033272-00
|
Avnet Abacus | Pressure Sensor 1V to 5V 0bar to 0.14bar Gauge (Alt: 11033272-00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$134.6200 / $250.6400 | Buy Now |
|
Neutron USA | Ind Pressure Sensor, 0-0.14Bar(2psi) G, Vout: 1-5V, Vs 8-30V, Packard Conn A, 1/4-19 BSPP M Port, Accur: ±0.5%, -40~125°C | 29 |
|
$289.4700 | Buy Now |
Part Details for U5244-000002-.14BG
U5244-000002-.14BG CAD Models
U5244-000002-.14BG Part Data Attributes
|
U5244-000002-.14BG
TE Connectivity
Buy Now
|
Compare Parts:
U5244-000002-.14BG
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |