Part Details for U444F3-10M-H4K6 by Tripp Lite
Results Overview of U444F3-10M-H4K6 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for U444F3-10M-H4K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9607
|
Newark | 10M Usb/Hdmiaoc Cbl |Eaton Tripp Lite U444F3-10M-H4K6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.3400 / $223.6600 | Buy Now |
DISTI #
95-U444F3-10M-H4K6-ND
|
DigiKey | CBL ASSY USB-C M-HDMI-A M 32.81' Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$153.6152 / $175.7500 | Buy Now |
DISTI #
545-U444F3-10M-H4K6
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 10M USB/HDMIAOC CBL | 0 |
|
$166.2600 / $182.7400 | Order Now |
DISTI #
74615516
|
RS | High-Speed USB-C to HDMI Fiber Active Optical Cable (AOC) UHD 4K 60Hz, CL3, 10m | Tripp Lite U444F3-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$164.0600 / $184.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 66 Factory Stock |
|
$167.7700 / $175.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 66 Factory Stock |
|
$167.7700 / $175.5600 | Buy Now |