Part Details for U444-010-DP by Tripp Lite
Overview of U444-010-DP by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U444-010-DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC7437
|
Newark | Usb Cable, 3.1 C-Displayport Plug, 3M, Connector Type A:Usb 3.1 Type C Plug, Connector Type B:Displayport Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:Black, Product Range:U444 Series Rohs Compliant: Yes |Eaton Tripp Lite U444-010-DP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1800 | Buy Now |
DISTI #
U444-010-DP-ND
|
DigiKey | CBL ASSY USB-C M 3.1 TO DP M 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8700 | Buy Now |
DISTI #
545-U444-010-DP
|
Mouser Electronics | Interface Modules 10FT USB3 USB-C/DP ADPT CBL | 0 |
|
$28.0500 / $31.6400 | Order Now |
DISTI #
71309292
|
RS | USB-C-DisplayPort 4K Adapter Cable, M/M USB Type C-DP 10ft, USB-C Series | Tripp Lite U444-010-DP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.6100 / $36.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1092 Factory Stock |
|
$20.9500 / $27.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1092 Factory Stock |
|
$20.9500 / $27.5000 | Buy Now |
|
Neutron USA | 10FT USB-C TO DISPLAYPORT 4K ADAPTER CABLE USB TYPE C TO DP M/M | 50 |
|
$27.5700 | Buy Now |