Part Details for U444-006-MDP by Tripp Lite
Overview of U444-006-MDP by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U444-006-MDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC7436
|
Newark | Usb Cable, 3.1 Type C-Mini Dp Plug, 1.8M, Connector Type A:Usb 3.1 Type C Plug, Connector Type B:Mini Displayport Plug, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Black, Product Range:U444 Series Rohs Compliant: Yes |Eaton Tripp Lite U444-006-MDP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$13.2000 | Buy Now |
DISTI #
U444-006-MDP-ND
|
DigiKey | CBL ASY USB-C M 3.1-MINI DP M 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.5100 | Buy Now |
DISTI #
545-U444-006-MDP
|
Mouser Electronics | Interface Modules 6FT USB3 USB-C/MDP ADPTR CBL | 0 |
|
$25.7100 / $26.9700 | Order Now |
DISTI #
V99:2348_18978448
|
Arrow Electronics | Cable Assembly PVC 1.83m USB type C to Display Port M-M Crimp-Crimp Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1744 | Americas - 49 |
|
$15.1700 / $26.7144 | Buy Now |
DISTI #
71309290
|
RS | USB 3.1 Gen 1, USB-C-Mini DisplayPort 4K Adapter Cable, M/M, USB-C Series | Tripp Lite U444-006-MDP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.3500 / $21.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 259 Factory Stock |
|
$21.7500 / $28.5500 | Buy Now |
DISTI #
25964640
|
Verical | Cable Assembly PVC 1.83m USB type C to Display Port M-M Crimp-Crimp Min Qty: 1 Package Multiple: 1 Date Code: 1744 | Americas - 49 |
|
$26.7144 | Buy Now |
|
NAC | USB C to mDP Adapter Cable 6ft RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 259 Factory Stock |
|
$21.7500 / $28.5500 | Buy Now |
|
Neutron USA | 6FT USB-C MINI DISPLAYPORT 4K ADAPTER CABLE USB TYPE C TO MDP | 50 |
|
$69.9900 | Buy Now |