Part Details for U444-006-HDR4BE by Tripp Lite
Overview of U444-006-HDR4BE by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U444-006-HDR4BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1546
|
Newark | Usb-C To Hdmi, 4K, Hdr, Dp1.4 |Eaton Tripp Lite U444-006-HDR4BE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7000 / $56.1100 | Buy Now |
DISTI #
95-U444-006-HDR4BE-ND
|
DigiKey | CBL ASSY USB-C M TO HDMI-A M 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$38.2572 / $48.9000 | Buy Now |
DISTI #
545-U444-006-HDR4BE
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables USB-C TO HDMI, 4K, HDR, DP1.4 | 0 |
|
$38.8900 / $47.0600 | Order Now |
DISTI #
72250160
|
RS | USB, C, to, HDMI, Adapter, Cable, 4K60Hz, HDR, DP1.4, Alt, Mode, Black, 6ft | Tripp Lite U444-006-HDR4BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$40.9900 / $49.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 500 Factory Stock |
|
$37.4000 / $49.1000 | Buy Now |
|
NAC | USB C TO HDMI ADAPTER CABLE 4K60HZ 6FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 500 Factory Stock |
|
$37.4000 / $49.1000 | Buy Now |
|
Neutron USA | USBC HDMI ADPT CBL 6FT 4K HDR DP BLK | 50 |
|
$69.9900 | Buy Now |