Part Details for U444-003-DP by Tripp Lite
Results Overview of U444-003-DP by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for U444-003-DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4374
|
Newark | Usb Cable, 3.1 C-Displayport Plug, 914Mm, Connector Type A:Usb 3.1 Type C Plug, Connector Type B:D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$9.6000 | Buy Now |
DISTI #
TL1946-ND
|
DigiKey | USB-C TO DISPLAYPORT CABLE, 4K 6 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$15.9500 / $23.7100 | Buy Now |
DISTI #
545-U444-003-DP
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 3FT 4K USBC-DP ADAPTER CABLE | 0 |
|
$18.4100 / $23.5900 | Order Now |
DISTI #
71309284
|
RS | USB-C-DisplayPort 4k Adapter Cable, USB Type C-DP M/M 3ft, USB-C Series | Tripp Lite U444-003-DP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5500 / $23.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 984 Factory Stock |
|
$16.7600 / $22.0000 | Buy Now |
|
NAC | 3FT USB C TO DISPLAYPORT 4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 984 Factory Stock |
|
$16.7600 / $22.0000 | Buy Now |