Part Details for U428-06N-F by Tripp Lite
Overview of U428-06N-F by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U428-06N-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y8630
|
Newark | Smart Cable, Usb-Usb 3.0 A Rcpt, 6", Conversion Type:Usb To Usb Converter, Baud Rate:-, Converter Connector Type:Usb 3.0 A Receptacle, Chip Type:-, Cable Length - Metric:152.4Mm, Cable Length - Imperial:6", Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite U428-06N-F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1400 / $17.4600 | Buy Now |
DISTI #
TL2318-ND
|
DigiKey | CABLE A RCPT TO C PLUG 0.5' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
376 In Stock |
|
$11.3633 / $17.4200 | Buy Now |
DISTI #
U428-06N-F
|
Avnet Americas | USB 3.1 GEN 1 5 GBPS CABLE USB TYPE-C USB-C TO USB TYPE A M/ - Bulk (Alt: U428-06N-F) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-U428-06N-F
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 6" USB 3.1 C TO A CABLE, M/F RoHS: Compliant | 0 |
|
$11.3600 / $17.0500 | Order Now |
DISTI #
71309269
|
RS | USB 3.1 Gen 1, 5 Gbps, Cable, USB Type-C USB-C-USB Type A M/F 6in, USB-C Series | Tripp Lite U428-06N-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$15.5400 / $17.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.4900 / $15.2100 | Buy Now | |
DISTI #
U428-06N-F
|
Avnet Americas | USB 3.1 GEN 1 5 GBPS CABLE USB TYPE-C USB-C TO USB TYPE A M/ - Bulk (Alt: U428-06N-F) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite USB 3.1 Gen 1 5 Gbps Cable USB Type-C USB-C to USB Type A M/F 6" | 50 |
|
$34.9900 | Buy Now |