Part Details for U428-003-G2 by Tripp Lite
Overview of U428-003-G2 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for U428-003-G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC0153
|
Newark | Usb Cable, 3.1 Type C-3.0 A Plug, 0.9M, Connector To Connector:Type C Plug To Type A Plug, Cable Length - Metric:900Mm, Cable Length - Imperial:3Ft, Usb Standard:Usb 3.0, 3.1, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite U428-003-G2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7100 / $15.5600 | Buy Now |
DISTI #
TL2317-ND
|
DigiKey | CABLE A PLUG TO C PLUG 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6070 In Stock |
|
$9.6250 / $15.5200 | Buy Now |
DISTI #
545-U428-003-G2
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB3.1GEN2CABLE USBC USB-A Type-C M/M 3' RoHS: Compliant | 3 |
|
$10.1000 / $14.5700 | Buy Now |
DISTI #
71001143
|
RS | USB 3.1 Gen 2 USB-C to USB-A Cable 10 Gbps USB Type-C M/M 3' | Tripp Lite U428-003-G2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$13.8500 / $15.5600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 1.83m USB 3.1 Type C to USB 3.1 Type A M-M |
88 In Stock |
|
$9.9900 / $13.0000 | Buy Now |
|
Master Electronics | Cable Assembly 1.83m USB 3.1 Type C to USB 3.1 Type A M-M |
88 In Stock |
|
$9.9900 / $13.0000 | Buy Now |
|
Neutron USA | Tripp Lite 3ft USB 3.1 Gen 2 10 Gbps Cable USB Type-C USB-C to USB-A M/M - USB cable - USB Type C (M) to 9 pin USB Type A (M) - 3 ft - molded - black | 50 |
|
$34.9900 | Buy Now |