Signal Circuits
U4256BM-NFS
Description: PLL Frequency Synthesizer, BICMOS, PDSO20, SSO-20

Overview of U4256BM-NFS by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for U4256BM-NFS by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U4256BM-NFS by Atmel Corporation

U4256BM-NFS
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SSOP
Package Description
SSO-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
PLL FREQUENCY SYNTHESIZER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
6.625 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Supply Current-Max (Isup)
20 mA
Supply Voltage-Max (Vsup)
14 V
Supply Voltage-Min (Vsup)
8 V
Supply Voltage-Nom (Vsup)
8.5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. U4256BM-NFS
    Atmel Corporation
    PLL Frequency Synthesizer, BICMOS, PDSO20, SSO-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U4256BM-NFS by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U4256BM-NFS by Atmel Corporation

Select Manufacturer
Which Manufacturer of U4256BM-NFS would you like to use for your alert(s)?
  • Please alert me when U4256BM-NFS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U4256BM-NFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U4256BM-NFS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U4256BM-NFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U4256BM-NFS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U4256BM-NFS by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: