Part Details for U4254BM-MPG3 by Atmel Corporation
Overview of U4254BM-MPG3 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for U4254BM-MPG3
U4254BM-MPG3 CAD Models
U4254BM-MPG3 Part Data Attributes
|
U4254BM-MPG3
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
U4254BM-MPG3
Atmel Corporation
Antenna Support Circuit, 5dB Gain, SO-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | SO-16 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 5 dB | |
JESD-609 Code | e0 | |
Omnidirectional | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | ANTENNA SUPPORT CIRCUIT | |
Terminal Finish | Tin/Lead (Sn/Pb) |