U4254BM-AFP
Temic Semiconductors
Description: Antenna Support Circuit, 5dB Gain, SO-16

Overview of U4254BM-AFP by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for U4254BM-AFP by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U4254BM-AFP by Temic Semiconductors

U4254BM-AFP
Temic Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Package Description
SO-16
Reach Compliance Code
unknown
Application
MOBILE SYSTEM
Characteristic Impedance
50 Ω
Gain
5 dB
JESD-609 Code
e0
Omnidirectional
NO
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Polarization
LINEAR
RF/Microwave Device Type
ANTENNA SUPPORT CIRCUIT
Terminal Finish
Tin/Lead (Sn/Pb)
Transmission Power-Max
0.46 W
Want to compare parts?
  1. U4254BM-AFP
    Temic Semiconductors
    Antenna Support Circuit, 5dB Gain, SO-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U4254BM-AFP by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U4254BM-AFP by Temic Semiconductors

  • Please alert me when U4254BM-AFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U4254BM-AFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U4254BM-AFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U4254BM-AFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U4254BM-AFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U4254BM-AFP by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: