Part Details for U4091BM-MFN by Atmel Corporation
Overview of U4091BM-MFN by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for U4091BM-MFN
U4091BM-MFN CAD Models
U4091BM-MFN Part Data Attributes:
|
U4091BM-MFN
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
U4091BM-MFN
Atmel Corporation
Telephone Multifunction Circuit, PDSO44, SSO-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP44,.4,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 17.925 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP44,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELEPHONE MULTIFUNCTION CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.4 mm |
Alternate Parts for U4091BM-MFN
This table gives cross-reference parts and alternative options found for U4091BM-MFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U4091BM-MFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U4091BM-NFNY | Telephone Multifunction Circuit, PDSO44 | Microchip Technology Inc | U4091BM-MFN vs U4091BM-NFNY |
U4091BM-NFN | Telephone Multifunction Circuit, Bipolar, PDSO44, SSO-44 | Atmel Corporation | U4091BM-MFN vs U4091BM-NFN |
U4091BM-RFNG3Y | Telephone Multifunction Circuit, PDSO44, SSOP-44 | Atmel Corporation | U4091BM-MFN vs U4091BM-RFNG3Y |
U4091BM-RFNG3Y | Telephone Multifunction Circuit, PDSO44 | Microchip Technology Inc | U4091BM-MFN vs U4091BM-RFNG3Y |