Part Details for U4076B-FL by Temic Semiconductors
Overview of U4076B-FL by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Part Details for U4076B-FL
U4076B-FL CAD Models
U4076B-FL Part Data Attributes
|
U4076B-FL
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
U4076B-FL
Temic Semiconductors
Telephone Ringer Circuit, PDSO16,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | TELEPHONE RINGER CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |