Part Details for U404 by Calogic Inc
Overview of U404 by Calogic Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.8800 | Buy Now |
|
Karl Kruse GmbH & Co KG | Trans JFET N-CH 4-Pin TO-71 | 1000 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1 | 0 |
|
$7.2100 / $8.1900 | Buy Now |
Part Details for U404
U404 CAD Models
U404 Part Data Attributes
|
U404
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
U404
Calogic Inc
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, HERMETIC SEALED PACKAGE-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-71 | |
Package Description | HERMETIC SEALED PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SEPARATE, 2 ELEMENTS | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3 pF | |
JEDEC-95 Code | TO-71 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for U404
This table gives cross-reference parts and alternative options found for U404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMN34LN | Nexperia | Check for Price | Small Signal Field-Effect Transistor | U404 vs PMN34LN |
UZXMP3A17E6TC | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 3.2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | U404 vs UZXMP3A17E6TC |
UPA1914TE | Renesas Electronics Corporation | Check for Price | 4500mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, THIN, MINIMOLD, SC-95, 6 PIN | U404 vs UPA1914TE |
U406 | National Semiconductor Corporation | Check for Price | TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-71, FET General Purpose Small Signal | U404 vs U406 |
SI3455ADV-T1-E3 | Vishay Intertechnologies | Check for Price | Small Signal Field-Effect Transistor, 2.7A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSOP-6 | U404 vs SI3455ADV-T1-E3 |
SI3457BDV-T1-E3 | Vishay Siliconix | Check for Price | TRANSISTOR 3700 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, TSOP-6, FET General Purpose Small Signal | U404 vs SI3457BDV-T1-E3 |
PMN34UN | NXP Semiconductors | Check for Price | 4900mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTC, SC-74, 6 PIN | U404 vs PMN34UN |
2N5197 | Solitron Devices Inc | Check for Price | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | U404 vs 2N5197 |
ZXMP3A17E6TA | Diodes Incorporated | $0.3681 | Small Signal Field-Effect Transistor, 3.2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | U404 vs ZXMP3A17E6TA |
NTGS4111PT1G | onsemi | $0.2341 | Single P-Channel Power MOSFET -30V -4.7A 60mΩ, TSOP-6, 3000-REEL | U404 vs NTGS4111PT1G |