There are no models available for this part yet.
Overview of U3C00029 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for U3C00029 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH8970
|
Newark | Usb Adapter, 3.0 Rcpt, Type A-Type A, Usb Connector Convert From:Usb Type A Receptacle, Usb Connector Convert To:Usb Type A Receptacle, Usb Standard:Usb 3.0, Ip Rating:-, Product Range:-, Contact Material:Copper Alloy Rohs Compliant: Yes |L-Com U3C00029 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$6.3900 | Buy Now | |
DISTI #
5073-U3C00029-ND
|
DigiKey | ADPT USB KEYSTONE A-A Min Qty: 1 Lead time: 11 Weeks Container: Bag |
138 In Stock |
|
$4.3410 / $7.4400 | Buy Now | |
DISTI #
73389149
|
RS | Adapter, USB 3.0, Type A - Type A, Female, Black, Keystone, U3C000 Series | L-com U3C00029 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 12 |
|
$4.5500 / $6.0700 | Buy Now | |
Onlinecomponents.com | ADPT USB KEYSTONE A-A RoHS: Compliant | 0 |
|
$3.9300 / $5.9000 | Buy Now | ||
DISTI #
U3C00029
|
L-com US | Keystone Standard A female to female adapter, easy to use mountable USB solution. Min Qty: 1 Package Multiple: 1 | 4157 |
|
$2.3300 / $4.6500 | Buy Now |
CAD Models for U3C00029 by L-com Inc
Part Data Attributes for U3C00029 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
USB CONNECTOR
|