Part Details for U3A00102-03M by L-com Inc
Overview of U3A00102-03M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U3A00102-03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1177
|
Newark | Usb Cable, 3.0 B Plug-B Rcpt, Blu, 11.8", Connector To Connector:90° Type B Plug To Type B Receptacle, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:- Rohs Compliant: Yes |L-Com U3A00102-03M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$51.7200 | Buy Now |
DISTI #
5073-U3A00102-03M-ND
|
DigiKey | USB 3.0 B-F PNLMNT / RA B-M RGT Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$36.1984 / $46.2800 | Buy Now |
DISTI #
72041264
|
RS | Cable Assembly, USB 3.0, 30/24AWG, PVC, Blue, 0.3M | L-com U3A00102-03M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.7900 | RFQ |
|
Onlinecomponents.com | USB 3.0 B-F PNLMNT / RA B-M RGT 30/24 PVC BLU 0.3M RoHS: Compliant | 0 |
|
$34.0400 / $45.0600 | Buy Now |
DISTI #
77731337
|
Verical | U3A00102-03M Min Qty: 3 Package Multiple: 1 | Americas - 19 |
|
$30.6441 / $38.7900 | Buy Now |
DISTI #
U3A00102-03M
|
L-com US | Newly designed U3A00102 family of USB 3.0 versions of L-com's popular UPM style panel mount USB adapter cables are now available with right angle connectors! This series features a bulkhead Type B 3.0 jack to a molded 90° Right Angle Type B 3.0 plug attached via USB 3.0 compliant cable. USB 3.0 systems are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. These assemblies are fully shielded and use L-com's popular UPM style housing that can be used with virtually any panel thickness. The recommended 4-40 mounting screws must be purchased separately (P/N ECF440). Custom lengths available upon request with minimal quantity requirements. Min Qty: 1 Package Multiple: 1 | 19 |
|
$30.6400 / $38.7900 | Buy Now |