Part Details for U3A00075-03M by L-com Inc
Results Overview of U3A00075-03M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U3A00075-03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1155
|
Newark | Usb Cable, 3.0 A Plug-C Plug, Blk, 11.8", Connector To Connector:Type A Plug To 90° Type C Plug, C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 201 |
|
$67.9800 | Buy Now |
DISTI #
5073-U3A00075-03M-ND
|
DigiKey | USB 3.0STRA-M/90RAC-ML/RPVC.3MBK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
17 In Stock |
|
$38.6000 / $55.9900 | Buy Now |
DISTI #
72041242
|
RS | Cable Assembly, USB 3.0 Right Angle, Male to Male Plug, 32/26AWG, PVC, Black 0.3 | L-com U3A00075-03... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$44.3200 / $51.0000 | RFQ |
|
Onlinecomponents.com | USB 3.0 STR A-M / 90RA C-M LEFT/RIGHT PVC BLK 0.3M RoHS: Compliant | 0 |
|
$44.1900 / $58.0200 | Buy Now |
DISTI #
77754170
|
Verical | Cable Assembly 0.3m USB 3.0 TypeC to USB 3.0 Type A 24 to 9 POS M-M 26AWG/32AWG Min Qty: 2 Package Multiple: 1 | Americas - 194 |
|
$40.2821 / $50.9900 | Buy Now |
DISTI #
U3A00075-03M
|
L-com US | L-com's Angled USB 3.0 cable assemblies are perfect for high speed data transfer in tight spaces. Th... more Min Qty: 1 Package Multiple: 1 | 194 |
|
$40.2800 / $50.9900 | Buy Now |