Part Details for U3A00048-1M by L-com Inc
Overview of U3A00048-1M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U3A00048-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0241
|
Newark | Usb Cable, 3.0 A Rcpt-R/A A Plug, 1M, Connector To Connector:Type A Receptacle To 90° Type A Plug, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:- Rohs Compliant: Yes |L-Com U3A00048-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$6.2900 | Buy Now |
DISTI #
5073-U3A00048-1M-ND
|
DigiKey | USB 3.0 FEMALE TO MALE TYPE A RI Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.9100 | Buy Now |
DISTI #
72443303
|
RS | USB 3.0 Female to male Type A right angle left exit 1M | L-com U3A00048-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1900 | RFQ |
|
Onlinecomponents.com | USB 3.0 Female to male Type A right angle left exi RoHS: Compliant | 0 |
|
$17.5100 / $22.9800 | Buy Now |
DISTI #
77754412
|
Verical | U3A00048-1M Min Qty: 5 Package Multiple: 1 | Americas - 26 |
|
$15.9501 / $20.1900 | Buy Now |
DISTI #
U3A00048-1M
|
L-com US | L-com offers a wide selection of USB 3.0 cable assemblies off the shelf and available for same day shipping. The U3A00048 family is perfect for routing cables in hard to reach or confined spaces. The Female to Right Angle design allows users to plug the angled end into equipment in difficult to reach or limited space and leaves the female end open and available to connect peripherals and equipment. U3A00048 cables eliminate the need to crawl under your home or office desk to find a USB port. U3A00048-1M is a type A female to a 90° left angle type A male extension cable. It's built with 24AWG power conductors for maximum power transfer and utilizes a UL 2725 PVC jacket in blue. L-com's industry leading USB selection includes most connector options, speeds and colors, in stock and available to ship same day. Order online today. Min Qty: 1 Package Multiple: 1 | 26 |
|
$15.9500 / $20.1900 | Buy Now |