Part Details for U3A00034-50I by L-com Inc
Results Overview of U3A00034-50I by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U3A00034-50I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9373
|
Newark | Usb Cable, 3.0 A Rcpt-A R/A Plug, 50", Connector To Connector:Type A Receptacle To 90° Type A Plug,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$41.1700 | Buy Now |
DISTI #
5073-U3A00034-50I-ND
|
DigiKey | USB 3.0 A-F PNL MNT/A-M 50"" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$34.5500 | Buy Now |
DISTI #
73614137
|
RS | USB 3.0 Type A ECF CouplerFemale Type A to Male A 90 degree down 50in- | L-com U3A00034-50I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9700 / $27.5900 | RFQ |
|
Onlinecomponents.com | USB 3.0 A-F PNL MNT/A-M 50"" RoHS: Compliant | 0 |
|
$23.9200 / $31.4000 | Buy Now |
DISTI #
77752438
|
Verical | USB Type ACoupler Female Bulkhead Type B Male Min Qty: 3 Package Multiple: 1 | Americas - 174 |
|
$23.6921 / $29.9900 | Buy Now |
DISTI #
U3A00034-50I
|
L-com US | Newly designed USB 3.0 versions of our popular ECF style panel mount USB adapter cables are now avai... more Min Qty: 1 Package Multiple: 1 | 174 |
|
$23.6900 / $29.9900 | Buy Now |