Part Details for U3A00030-05M by L-com Inc
Overview of U3A00030-05M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U3A00030-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2675
|
Newark | Usb 3.0 Type A Coupler, Female Bulkhead Male Latching 0.5M Rohs Compliant: Yes |L-Com U3A00030-05M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$42.6500 | Buy Now |
DISTI #
5073-U3A00030-05M-ND
|
DigiKey | USB A-F PNL MNT/A LTCH-M 05M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.6800 | Buy Now |
DISTI #
71818476
|
RS | USB 3.0 Type A Coupler, Female Bulkhead male Latching 0.5M | L-com U3A00030-05M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$40.5200 | Buy Now |
|
Onlinecomponents.com | USB A-F PNL MNT/A LTCH-M 05M RoHS: Compliant | 0 |
|
$28.4700 / $37.3100 | Buy Now |
DISTI #
77753767
|
Verical | Cable Assembly 0.5m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS M-F 24AWG/30AWG Min Qty: 3 Package Multiple: 1 | Americas - 53 |
|
$25.9041 / $32.7900 | Buy Now |
DISTI #
U3A00030-05M
|
L-com US | Newly designed USB 3.0 versions of our popular ECF style panel mount USB adapter cables are now available ! This series features a bulkhead Type A 3.0 jack to a molded Type A 3.0 latching plug attached via USB 3.0 compliant cable. Integral to this design is a multi-layered PCB that maintains USB 3.0 speed and performance. USB 3.0 systems are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. These assemblies are fully shielded and use L-com's popular ECF504 style housing that can be used with virtually any panel thickness. The recommended 4-40 mounting screws must be purchased separately (P/N ECF440). Min Qty: 1 Package Multiple: 1 | 53 |
|
$25.9000 / $32.7900 | Buy Now |