Part Details for U3A00007-1M by L-com Inc
Overview of U3A00007-1M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for U3A00007-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7598
|
Newark | Usb Cord, 3.0 Type A Plug-Plug, 3.3Ft, Connector A:Usb Type A Plug, Connector B:Usb Type A Plug, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com U3A00007-1M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$15.6100 | Buy Now |
DISTI #
5073-U3A00007-1M-ND
|
DigiKey | CAUSB 3.0 A/A HI-FLEX 1M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.4300 | Buy Now |
DISTI #
71721687
|
RS | USB 3.0 High Flex Type A to A male 1M | L-com U3A00007-1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1900 | RFQ |
|
Onlinecomponents.com | CAUSB 3.0 A/A HI-FLEX 1M RoHS: Compliant | 0 |
|
$12.4600 / $16.4900 | Buy Now |
DISTI #
U3A00007-1M
|
L-com US | Designed for applications where ordinary USB 3.0 cables fail, this exclusive ultra flexible cable family is rated for 10,000 flex cycles minimum. Standard USB cable fails at approximately 1,000 bend cycles. The special bulk cable uses a TPE jacket plus high strand count data (30 AWG) and power (24 AWG) conductors to achieve the extra durability. Available in lengths ranging from 0.3 to 1.5 meters. Min Qty: 1 Package Multiple: 1 | 113 |
|
$7.3000 / $14.5900 | Buy Now |