Telecommunication Circuits
U3900BM-RFN
Description: Telephone Multifunction Circuit, PDSO44, SSOP-44

Overview of U3900BM-RFN by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for U3900BM-RFN by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U3900BM-RFN by Atmel Corporation

U3900BM-RFN
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SSOP
Package Description
SSOP, SOP44,.4,32
Pin Count
44
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
17.925 mm
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SOP44,.4,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
2.6 mm
Surface Mount
YES
Telecom IC Type
TELEPHONE MULTIFUNCTION CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
7.4 mm
Want to compare parts?
  1. U3900BM-RFN
    Atmel Corporation
    Telephone Multifunction Circuit, PDSO44, SSOP-44
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U3900BM-RFN by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U3900BM-RFN by Atmel Corporation

Select Manufacturer
Which Manufacturer of U3900BM-RFN would you like to use for your alert(s)?
  • Please alert me when U3900BM-RFN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U3900BM-RFN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U3900BM-RFN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U3900BM-RFN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U3900BM-RFN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U3900BM-RFN by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: