Part Details for U3900BM-AFN by Temic Semiconductors
Overview of U3900BM-AFN by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for U3900BM-AFN
U3900BM-AFN CAD Models
U3900BM-AFN Part Data Attributes
|
U3900BM-AFN
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
U3900BM-AFN
Temic Semiconductors
Telephone Multifunction Circuit, PDSO44, SSO-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | SSO-44 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP44,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | TELEPHONE MULTIFUNCTION CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |