Part Details for U3760MB-MFN by Temic Semiconductors
Overview of U3760MB-MFN by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for U3760MB-MFN
U3760MB-MFN CAD Models
U3760MB-MFN Part Data Attributes:
|
U3760MB-MFN
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
U3760MB-MFN
Temic Semiconductors
Telephone Multifunction Circuit, PDSO44, SSO-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | SSO-44 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G44 | |
Make-break Ratio | 2:3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | TELEPHONE MULTIFUNCTION CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for U3760MB-MFN
This table gives cross-reference parts and alternative options found for U3760MB-MFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U3760MB-MFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U3760MB-MFNG3 | Telephone Multifunction Circuit, PDSO44, SSO-44 | Temic Semiconductors | U3760MB-MFN vs U3760MB-MFNG3 |