Part Details for U3742BM-M3FL by Temic Semiconductors
Overview of U3742BM-M3FL by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U3742BM-M3FL
U3742BM-M3FL CAD Models
U3742BM-M3FL Part Data Attributes
|
U3742BM-M3FL
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
U3742BM-M3FL
Temic Semiconductors
Telecom Circuit, 1-Func, PDSO20, SO-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | SO-20 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |