Part Details for U3741BM-P2FL by Atmel Corporation
Overview of U3741BM-P2FL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for U3741BM-P2FL
U3741BM-P2FL CAD Models
U3741BM-P2FL Part Data Attributes:
|
U3741BM-P2FL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
U3741BM-P2FL
Atmel Corporation
Telecom Circuit, 1-Func, PDSO20, SO-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.825 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.0086 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.4 mm |
Alternate Parts for U3741BM-P2FL
This table gives cross-reference parts and alternative options found for U3741BM-P2FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U3741BM-P2FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U3741BM-P2FLG3 | Telecom Circuit, 1-Func, PDSO20, SO-20 | Atmel Corporation | U3741BM-P2FL vs U3741BM-P2FLG3 |
U3741BM-P2FL | Telecom Circuit, 1-Func, PDSO20 | Microchip Technology Inc | U3741BM-P2FL vs U3741BM-P2FL |
ATA3741P2-TGQY | Telecom Circuit, 1-Func, PDSO20, LEAD FREE, SO-20 | Atmel Corporation | U3741BM-P2FL vs ATA3741P2-TGQY |