Part Details for U36D50LG333M51X67HP by Chemi-Con
Overview of U36D50LG333M51X67HP by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U36D50LG333M51X67HP
U36D50LG333M51X67HP CAD Models
U36D50LG333M51X67HP Part Data Attributes
|
U36D50LG333M51X67HP
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
U36D50LG333M51X67HP
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12.8 mΩ | |
Leakage Current | 5 mA | |
Length | 67 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 8200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for U36D50LG333M51X67HP
This table gives cross-reference parts and alternative options found for U36D50LG333M51X67HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U36D50LG333M51X67HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPH339M050AW3XW | Nissei Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33000uF, CHASSIS MOUNT | U36D50LG333M51X67HP vs EPH339M050AW3XW |
EPH339M050AX1XU | Nissei Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33000uF, CHASSIS MOUNT | U36D50LG333M51X67HP vs EPH339M050AX1XU |
PC050M33K0ST | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount | U36D50LG333M51X67HP vs PC050M33K0ST |
3SM1HVB339MSB35120 | Samwha Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33000uF, CHASSIS MOUNT, RADIAL LEADED | U36D50LG333M51X67HP vs 3SM1HVB339MSB35120 |
EPH339M050AX1XX | Nissei Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33000uF, CHASSIS MOUNT | U36D50LG333M51X67HP vs EPH339M050AX1XX |
EPH339M050AW3XT | Nissei Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33000uF, CHASSIS MOUNT | U36D50LG333M51X67HP vs EPH339M050AW3XT |
EPH339M050AX1XT | Nissei Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33000uF, CHASSIS MOUNT | U36D50LG333M51X67HP vs EPH339M050AX1XT |
EPH339M050AW3XU | Nissei Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33000uF, CHASSIS MOUNT | U36D50LG333M51X67HP vs EPH339M050AW3XU |
CEBWP1H333M2L22 | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33000uF, CHASSIS MOUNT, RADIAL LEADED | U36D50LG333M51X67HP vs CEBWP1H333M2L22 |
EEGAA1H333FEE | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33000uF, CHASSIS MOUNT, CAN | U36D50LG333M51X67HP vs EEGAA1H333FEE |