U36D50LG273M35X92HP
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27000uF, Chassis Mount, RADIAL LEADED

Overview of U36D50LG273M35X92HP by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for U36D50LG273M35X92HP by Chemi-Con

Part # Manufacturer Description Stock Price Buy
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 27000UF, CHASSIS MOUNT 100
  • 1 $18.1800
  • 43 $10.9080
  • 93 $10.4535
$10.4535 / $18.1800 Buy Now

CAD Models for U36D50LG273M35X92HP by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U36D50LG273M35X92HP by Chemi-Con

U36D50LG273M35X92HP
Chemi-Con
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
27000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
14.2 mΩ
Leakage Current
5 mA
Length
92 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
7470 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. U36D50LG273M35X92HP
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27000uF, Chassis Mount, RADIAL LEADED
    VS

Alternate Parts for U36D50LG273M35X92HP

This table gives cross-reference parts and alternative options found for U36D50LG273M35X92HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U36D50LG273M35X92HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3186EC273M050AHA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27000uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc U36D50LG273M35X92HP vs 3186EC273M050AHA
3186EC273M050MPA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27000uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc U36D50LG273M35X92HP vs 3186EC273M050MPA
SME50LG27000MB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27000uF, Chassis Mount, CAN Chemi-Con U36D50LG273M35X92HP vs SME50LG27000MB
3186EC273M050BHA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27000uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc U36D50LG273M35X92HP vs 3186EC273M050BHA1
ESME500LGB273MAC0N Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27000uF, Chassis Mount, CAN Chemi-Con U36D50LG273M35X92HP vs ESME500LGB273MAC0N
3188EC273M050BXA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 27000uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc U36D50LG273M35X92HP vs 3188EC273M050BXA1
SME50LG27000M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27000uF, Chassis Mount, CAN Chemi-Con U36D50LG273M35X92HP vs SME50LG27000M
EEGAA1H273FCE CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 27000uF, CHASSIS MOUNT, CAN Panasonic Electronic Components U36D50LG273M35X92HP vs EEGAA1H273FCE
3186EC273M050MJA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 27000uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc U36D50LG273M35X92HP vs 3186EC273M050MJA1
3186EC273M050AJA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 27000uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc U36D50LG273M35X92HP vs 3186EC273M050AJA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U36D50LG273M35X92HP by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U36D50LG273M35X92HP by Chemi-Con

Select Manufacturer
Which Manufacturer of U36D50LG273M35X92HP would you like to use for your alert(s)?
  • Please alert me when U36D50LG273M35X92HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U36D50LG273M35X92HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U36D50LG273M35X92HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U36D50LG273M35X92HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U36D50LG273M35X92HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U36D50LG273M35X92HP by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: