Part Details for U36D450LG331M35X67HP by United Chemi-Con Inc
Overview of U36D450LG331M35X67HP by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U36D450LG331M35X67HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 450V 20% (34.93 X 66.68mm) Screw Terminal 0.7499 Ohm 1600mA 2000h 85°C RoHS: Compliant |
8 In Stock |
|
$5.1400 / $18.9300 | Buy Now |
DISTI #
51700743
|
Verical | Cap Aluminum Lytic 330uF 450V 20% (34.93 X 66.68mm) Screw Terminal 0.7499 Ohm 1600mA 2000h 85°C RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Date Code: 1402 | Americas - 8 |
|
$6.6820 / $24.6090 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 450V 20% (34.93 X 66.68mm) Screw Terminal 0.7499 Ohm 1600mA 2000h 85°C RoHS: Compliant |
8 In Stock |
|
$5.1400 / $18.9300 | Buy Now |