Part Details for U36D350LG331M35X54HP by United Chemi-Con Inc
Overview of U36D350LG331M35X54HP by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U36D350LG331M35X54HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 350V 20% (34.93 X 53.98mm) Screw Terminal 0.545 Ohm 1530mA 2000h 85°C |
18 In Stock |
|
$4.8500 / $7.1000 | Buy Now |
DISTI #
59121668
|
Verical | Cap Aluminum Lytic 330uF 350V 20% (34.93 X 53.98mm) Screw Terminal 0.545 Ohm 1530mA 2000h 85°C RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1402 | Americas - 15 |
|
$6.7210 / $9.2300 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 350V 20% (34.93 X 53.98mm) Screw Terminal 0.545 Ohm 1530mA 2000h 85°C |
18 In Stock |
|
$4.8500 / $7.1000 | Buy Now |