Part Details for U36D350LG122M51X79HP by United Chemi-Con Inc
Overview of U36D350LG122M51X79HP by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U36D350LG122M51X79HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 350V 20% (50.8 X 79.38mm) Screw Terminal 0.149 Ohm 3940mA 2000h 85°C RoHS: Compliant |
39 In Stock |
|
$10.3300 / $13.3300 | Buy Now |
DISTI #
59121806
|
Verical | Cap Aluminum Lytic 1200uF 350V 20% (50.8 X 79.38mm) Screw Terminal 0.149 Ohm 3940mA 2000h 85°C RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1402 | Americas - 35 |
|
$13.9880 / $17.3290 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1200uF 350V 20% (50.8 X 79.38mm) Screw Terminal 0.149 Ohm 3940mA 2000h 85°C RoHS: Compliant |
39 In Stock |
|
$10.3300 / $13.3300 | Buy Now |