There are no models available for this part yet.
Overview of U360-007 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for U360-007 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05X0082
|
Newark | Hub, Usb 3.0, 7Port, Type A Plug, No. Of Ports:7Ports, Hub Style:Mains Powered, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite U360-007 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.0100 / $78.2900 | Buy Now | |
DISTI #
TL826-ND
|
DigiKey | USB 3 CHARGING HUB 7-PORT X USB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
97 In Stock |
|
$63.9625 / $102.2200 | Buy Now | |
DISTI #
U360-007
|
Avnet Americas | USB 3.0 CHARGING HUB 7PT X USB 3.0 1PT X CHARGING IPAD2 - Trays (Alt: U360-007) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
545-U360-007
|
Mouser Electronics | Interface Modules 7+1 PORT USB3.0 HUB RoHS: Compliant | 29 |
|
$64.4300 / $75.7400 | Buy Now | |
DISTI #
70591715
|
RS | USB 3.0 Charging Hub 7-Port x USB 3.0, 1-Port x Charging iPad2 | Tripp Lite U360-007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$68.8500 / $76.5000 | Buy Now | |
Onlinecomponents.com | Hub 7 Port 5Gbps USB 3.0 USB RoHS: Compliant |
1 In Stock 699 Factory Stock |
|
$64.1600 / $79.4000 | Buy Now | ||
NAC | 7-PORT USB HUB W/ USB CHARGING RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$83.0700 | Buy Now | ||
Master Electronics | Hub 7 Port 5Gbps USB 3.0 USB RoHS: Compliant |
1 In Stock 699 Factory Stock |
|
$64.1600 / $79.4000 | Buy Now | ||
Neutron USA | Tripp Lite 7-Port USB 3.0 SuperSpeed Hub with Dedicated USB 2A Charging Port | 50 |
|
$57.5000 | Buy Now |
CAD Models for U360-007 by Tripp Lite
Part Data Attributes for U360-007 by Tripp Lite
|
|
---|---|
Samacsys Manufacturer
|
Tripp Lite
|