Part Details for U352-000-MD-AL by Tripp Lite
Overview of U352-000-MD-AL by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U352-000-MD-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9117
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite U352-000-MD-AL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5900 / $42.2300 | Buy Now |
DISTI #
TL2309-ND
|
DigiKey | SUPERSPEED MULTI-DRIVE MEMORY CA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
78 In Stock |
|
$25.8305 / $34.8800 | Buy Now |
DISTI #
U352-000-MD-AL
|
Avnet Americas | USB 3.0 SUPERSPEED MULTI-DRIVE MEMORY CARD READER/WRITER 5GB - Bulk (Alt: U352-000-MD-AL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.2400 | Buy Now |
DISTI #
545-U352-000-MD-AL
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB3.0 SMART CARD READER RoHS: Compliant | 16 |
|
$25.8300 / $33.9500 | Buy Now |
DISTI #
71309253
|
RS | USB 3.0, Multi-Drive Memory Card Reader/Writer 5Gbps, SuperSpeed Series | Tripp Lite U352-000-MD-AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$30.7400 / $34.5400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$26.1200 / $34.5700 | Buy Now | |
DISTI #
U352-000-MD-AL
|
Avnet Americas | USB 3.0 SUPERSPEED MULTI-DRIVE MEMORY CARD READER/WRITER 5GB - Bulk (Alt: U352-000-MD-AL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.2400 | Buy Now |
|
Neutron USA | Tripp Lite USB 3.0 SuperSpeed Multi-Drive Memory Card Reader/Writer, Aluminum Case | 50 |
|
$32.9900 | Buy Now |
Part Details for U352-000-MD-AL
U352-000-MD-AL CAD Models
U352-000-MD-AL Part Data Attributes:
|
U352-000-MD-AL
Tripp Lite
Buy Now
|
Compare Parts:
U352-000-MD-AL
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |