Part Details for U33LYCQE by C&K
Overview of U33LYCQE by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for U33LYCQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U33LYCQE-ND
|
DigiKey | SWITCH TOGGLE 3PDT 5A 120V Min Qty: 50 Lead time: 48 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
611-U33LYCQE
|
Mouser Electronics | Toggle Switches Miniature Rocker & Lever Handle Switch RoHS: Compliant | 0 |
|
$13.6000 / $14.1500 | Order Now |
DISTI #
000000000002423879
|
Sager | Toggle Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |
Part Details for U33LYCQE
U33LYCQE CAD Models
U33LYCQE Part Data Attributes
|
U33LYCQE
C&K
Buy Now
Datasheet
|
Compare Parts:
U33LYCQE
C&K
TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,PC TAIL TERMINAL,TOGGLE,9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.84 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 9 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.189 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |