Part Details for U338-000 by Tripp Lite
Overview of U338-000 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U338-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7313
|
Newark | Adapter, Usb 3.0 To Sata/Ide, Black, Accessory Type:Sata & Ide Drive Adapter, Drive Interface:Usb 3.0, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite U338-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$48.8300 / $60.5900 | Buy Now |
DISTI #
TL1847-ND
|
DigiKey | USB 3.0 TO SATA IDE COMBO ADAPT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$46.9526 / $58.2600 | Buy Now |
DISTI #
U338-000
|
Avnet Americas | USB 3.0 SuperSpeed to Serial ATA and IDE Adapter for 2.5-Inch/3.5-Inc Hard Drives - Trays (Alt: U338-000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
545-U338-000
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB3.0 TO SATA/IDE ADAPTER RoHS: Compliant | 0 |
|
$46.9500 / $57.7800 | Order Now |
DISTI #
70591699
|
RS | USB 3.0 to SATA / IDE Combo Adapter 2.5" IDE 44pin / 3.5" 40pin | Tripp Lite U338-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$54.0800 / $60.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 428 Factory Stock |
|
$47.4700 / $62.8400 | Buy Now |
|
NAC | USB TO SERIAL ATA / IDE ADAPTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 11 |
|
$57.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 428 Factory Stock |
|
$47.4700 / $62.8400 | Buy Now |
|
Neutron USA | Tripp Lite USB 3.0 SuperSpeed to Serial ATA (SATA) and IDE Adapter | 50 |
|
$84.9900 | Buy Now |
Part Details for U338-000
U338-000 CAD Models
U338-000 Part Data Attributes
|
U338-000
Tripp Lite
Buy Now
|
Compare Parts:
U338-000
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |