Part Details for U329-000-10G by Tripp Lite
Results Overview of U329-000-10G by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
U329-000-10G Information
U329-000-10G by Tripp Lite is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for U329-000-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM7818
|
Newark | Usb Adapter, 3.2 Type A Plug-Type C Rcpt, Usb Connector Convert From:Usb Type A Plug, Usb Connecto... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2700 / $14.2400 | Buy Now |
DISTI #
95-U329-000-10G-ND
|
DigiKey | USB C TO USB-A ADAPTER (F/M), US Min Qty: 1 Lead time: 2 Weeks Container: Box |
148 In Stock |
|
$7.5000 / $11.9000 | Buy Now |
DISTI #
545-U329-000-10G
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB-C/USB-A F/M ADPTR,10GB USB | 0 |
|
Order Now | |
DISTI #
74693055
|
RS | USB-C to USB-A Adapter, F/M, - USB 3.2 Gen 2 (10Gbps) | Tripp Lite U329-000-10G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8200 / $12.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 4422 Factory Stock |
|
$7.8800 / $10.3400 | Buy Now |
|
NAC | USB C TO USB-A ADAPTER F/M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 4422 Factory Stock |
|
$7.8800 / $10.3400 | Buy Now |
|
Neutron USA | USB C TO USB-A ADAPTER F/M USB 3.2 GEN 2 10 GBPS USB TYPE C | 258 |
|
$17.3900 | Buy Now |
Part Details for U329-000-10G
U329-000-10G CAD Models
U329-000-10G Part Data Attributes
|
U329-000-10G
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
U329-000-10G
Tripp Lite
USB Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |