Part Details for U325-010 by Tripp Lite
Overview of U325-010 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U325-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0677
|
Newark | 10Ft Usb3.2 A/A Cbl |Eaton Tripp Lite U325-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5700 / $17.4200 | Buy Now |
DISTI #
95-U325-010-ND
|
DigiKey | USB 3.0 SUPERSPEED A TO A CABLE Min Qty: 1 Lead time: 2 Weeks Container: Box |
78 In Stock |
|
$9.3845 / $12.3500 | Buy Now |
DISTI #
545-U325-010
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 10FT USB3.2 A/A CBL RoHS: Compliant | 4 |
|
$9.2800 / $12.5600 | Buy Now |
DISTI #
73743839
|
RS | USB 3.0 SuperSpeed A to A Cable for Tripp Lite USB 3.0 All-in-One Keystone/Pane | Tripp Lite U325-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6000 / $12.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 244 Factory Stock |
|
$9.6500 / $12.6700 | Buy Now |
|
NAC | USB 3.0 A TO A CABLE M/M BLACK 10FT 3 M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 244 Factory Stock |
|
$9.6500 / $12.6700 | Buy Now |
|
Neutron USA | USB A CABLE COUPLERS 10' | 50 |
|
$34.9900 | Buy Now |