Part Details for U324-06N-BK by Tripp Lite
Overview of U324-06N-BK by Tripp Lite
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U324-06N-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0837
|
Newark | Usb Cable,3.0 A Plug-A Rcpt, 6", Black, Connector A:Usb Type A Plug, Connector B:Usb Type A Receptacle, Cable Length - Metric:152.4Mm, Cable Length - Imperial:6", Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite U324-06N-BK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0700 / $7.9100 | Buy Now |
DISTI #
TL2291-ND
|
DigiKey | CABLE A RCPT TO A PLUG 0.5' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
675 In Stock |
|
$5.1293 / $8.6100 | Buy Now |
DISTI #
U324-06N-BK
|
Avnet Americas | USB 3.0 SUPERSPEED TYPE-A EXTENSION CABLE M/F 6" BLACK 5GBPS - Bulk (Alt: U324-06N-BK) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9700 | Buy Now |
DISTI #
545-U324-06N-BK
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 3.0 Type-A Ext. Cable 6" RoHS: Compliant | 0 |
|
$5.1200 / $8.4600 | Order Now |
DISTI #
70879444
|
RS | USB 3.0 SuperSpeed Type-A Extension Cable (M/F), Black, 6 in. | Tripp Lite U324-06N-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2800 / $7.9100 | RFQ |
|
Onlinecomponents.com | 2632 Factory Stock |
|
$5.0500 / $7.6800 | Buy Now | |
DISTI #
U324-06N-BK
|
Avnet Americas | USB 3.0 SUPERSPEED TYPE-A EXTENSION CABLE M/F 6" BLACK 5GBPS - Bulk (Alt: U324-06N-BK) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9700 | Buy Now |
DISTI #
U324-06N-BK
|
Avnet Americas | USB 3.0 SUPERSPEED TYPE-A EXTENSION CABLE M/F 6" BLACK 5GBPS - Bulk (Alt: U324-06N-BK) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9700 | Buy Now |
DISTI #
2831998
|
element14 Asia-Pacific | USB CABLE,3.0 A PLUG-A RCPT, 6", BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.4140 / $8.8311 | Buy Now |
DISTI #
2831998
|
Farnell | USB CABLE,3.0 A PLUG-A RCPT, 6", BLACK RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 2 Days Container: Each | 0 |
|
$7.6755 / $8.5800 | Buy Now |