Part Details for U324-003-KJ by Tripp Lite
Results Overview of U324-003-KJ by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for U324-003-KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9115
|
Newark | Usb Cable, 3.0 A Plug-A Rcpt, 3Ft, Blue, Connector A:Usb Type A Plug, Connector B:Usb Type A Recep... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8500 / $13.0900 | Buy Now |
DISTI #
TL2290-ND
|
DigiKey | CABLE A RCPT TO A PLUG 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
983 In Stock |
|
$8.1000 / $12.7600 | Buy Now |
DISTI #
U324-003-KJ
|
Avnet Americas | USB 3.0 SUPERSPEED KEYSTONE JACK TYPE-A EXTENSION CABLE M/F - Bulk (Alt: U324-003-KJ) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-U324-003-KJ
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 3.0 KeystoneJack Type-A Ext. Cable 3' RoHS: Compliant | 0 |
|
$9.7700 / $14.1800 | Order Now |
DISTI #
70879443
|
RS | USB 3.0 SuperSpeed Keystone Jack Type-A Extension Cable (M/F), 3 ft. | Tripp Lite U324-003-KJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$10.7000 / $12.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1421 Factory Stock |
|
$8.5100 / $11.1700 | Buy Now |
|
NAC | USB 3.0 SUPERSPEED KEYSTONE JACK TYPE-A EXTENSION CABLE M/F 3 FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 1421 Factory Stock |
|
$8.5100 / $11.1700 | Buy Now |
Part Details for U324-003-KJ
U324-003-KJ CAD Models
U324-003-KJ Part Data Attributes
|
U324-003-KJ
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
U324-003-KJ
Tripp Lite
USB A MALE TO A FEMALE 3'
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Tripp Lite | |
Connector Support Type | CABLE ASSEMBLY |