Part Details for U324-003-BK by Tripp Lite
Overview of U324-003-BK by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U324-003-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2166
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite U324-003-BK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3000 / $11.1600 | Buy Now |
DISTI #
95-U324-003-BK-ND
|
DigiKey | CABLE A RCPT TO A PLUG 3' Min Qty: 1 Lead time: 10 Weeks Container: Retail Package |
144 In Stock |
|
$5.5765 / $9.3600 | Buy Now |
DISTI #
545-U324-003-BK
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 3FT USB3 SSPD AA MF EXTNS CBL RoHS: Compliant | 70 |
|
$5.5100 / $9.2500 | Buy Now |
DISTI #
74615426
|
RS | USB 3.0 SuperSpeed Extension Cable, USB M/F, Black, 3 ft. (0.91 m) | Tripp Lite U324-003-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1100 / $7.4100 | RFQ |
|
Onlinecomponents.com | USB 3.0 SuperSpeed Extension Cable, USB M/F, Black, 3 ft. (0.91 m) | Tripp Lite U324-003-BK |
63 In Stock 1474 Factory Stock |
|
$5.5000 / $8.3500 | Buy Now |
DISTI #
76060916
|
Verical | USB 3.0 Superspeed Extension Cable - USB-A to USB-A, M/F, Black, 3 Ft (0.9 M) Min Qty: 10 Package Multiple: 5 Date Code: 2312 | Americas - 60 |
|
$8.2587 / $10.8583 | Buy Now |
|
Master Electronics | USB 3.0 SuperSpeed Extension Cable, USB M/F, Black, 3 ft. (0.91 m) | Tripp Lite U324-003-BK |
63 In Stock 1474 Factory Stock |
|
$5.5000 / $8.3500 | Buy Now |
|
Neutron USA | USB EXTENSION CABLE USB-A 3.0 TO USB-A SUPERSPEED M/F BLACK 3FT | 50 |
|
$29.9900 | Buy Now |
Part Details for U324-003-BK
U324-003-BK CAD Models
U324-003-BK Part Data Attributes:
|
U324-003-BK
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
U324-003-BK
Tripp Lite
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Application | CONNECT DEVICES LIKE COMPUTER,SERVER AND EXTERNAL HARD DRIVE | |
Connector Side1 | USB 3.0 A MALE | |
Connector Side2 | USB 3.0 A FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.91 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |