Part Details for U322-010 by Tripp Lite
Overview of U322-010 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U322-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7609
|
Newark | Usb Cable, 3.0 Type A-Type B Plug, 10Ft, Connector A:Usb Type A Plug, Connector B:Usb Type B Plug, Cable Length - Metric:3M, Cable Length - Imperial:10Ft, Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:-, Product Range:-Rohs Compliant: Yes |Eaton Tripp Lite U322-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$10.0200 / $12.9600 | Buy Now |
DISTI #
TL796-ND
|
DigiKey | CABLE A PLUG TO B PLUG 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
88 In Stock |
|
$7.5331 / $12.4600 | Buy Now |
DISTI #
U322-010
|
Avnet Americas | 10FT USB 3.0 SUPERSPEED DEVICE CABLE 5 GBPS A MALE TO B MALE - Bulk (Alt: U322-010) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-U322-010
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB3.2 SPR-SPEED AB DEVICE CBL RoHS: Compliant | 0 |
|
$7.5300 / $11.7300 | Order Now |
DISTI #
70396339
|
RS | Tripp Lite 10ft USB 3.0 SuperSpeed Device Cable 5 Gbps A Male to B Male 10 | Tripp Lite U322-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$10.5500 / $12.2000 | Buy Now |
|
Onlinecomponents.com | Tripp Lite U322-010 10ft USB 3.0 SuperSpeed Device Cable 5 Gbps A Male to B Male 10 Foot RoHS: Compliant | 0 |
|
$7.8500 / $10.3900 | Buy Now |
|
NAC | 10FT USB EXTENSION CABLE USB MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite USB 3.0 SuperSpeed Device Cable | 4 |
|
$34.9900 | Buy Now |