U300.R50-GP1J.72N
Baumer Electric Ag
Description: Retroreflective Photoelectric Sensor, 0mm Min, 500mm Max, Rectangular,

Overview of U300.R50-GP1J.72N by Baumer Electric Ag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
G800MU300010EU Amphenol Communications Solutions Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,30u\\ Gold,LCP,5.84mm*2.54mm_5.0mm,With CAP
G800MU300018EU Amphenol Communications Solutions Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,Gold Flash,LCP,5.84mm*2.54mm_5.0mm,With CAP

Price & Stock for U300.R50-GP1J.72N by Baumer Electric Ag

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $364.6500
  • 3 $359.1800
  • 5 $353.7900
  • 10 $344.5200
$344.5200 / $364.6500 Buy Now

CAD Models for U300.R50-GP1J.72N by Baumer Electric Ag
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U300.R50-GP1J.72N by Baumer Electric Ag

U300.R50-GP1J.72N
Baumer Electric Ag
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BAUMER ELECTRIC AG
Reach Compliance Code
not_compliant
Additional Feature
IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION
Body Breadth
12.9 mm
Body Height
32.3 mm
Body Length or Diameter
23 mm
Housing
PLASTIC
Measurement Range-Max (mm)
500 mm
Measurement Range-Min (mm)
Operating Temperature-Max
65 °C
Operating Temperature-Min
-25 °C
Output Interface Type
IO-LINK
Output Type
CURRENT OUTPUT
Package Shape/Style
RECTANGULAR
Response Time
40000 µs
Sensors/Transducers Type
LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE
Supply Voltage-Max
30 V
Supply Voltage-Min
12 V
Termination Type
CONNECTOR
Want to compare parts?
  1. U300.R50-GP1J.72N
    Baumer Electric Ag
    Retroreflective Photoelectric Sensor, 0mm Min, 500mm Max, Rectangular,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U300.R50-GP1J.72N by Baumer Electric Ag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U300.R50-GP1J.72N by Baumer Electric Ag

Select Manufacturer
Which Manufacturer of U300.R50-GP1J.72N would you like to use for your alert(s)?
  • Please alert me when U300.R50-GP1J.72N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U300.R50-GP1J.72N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U300.R50-GP1J.72N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U300.R50-GP1J.72N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U300.R50-GP1J.72N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U300.R50-GP1J.72N by Baumer Electric Ag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: