Part Details for U2Y006L by TDK-Lambda Corporation
Overview of U2Y006L by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U2Y006L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P8809
|
Newark | Ac-Dc Conv, Open Frame, 1 O/P, 300W, 12.5A, 24V, No. Of Outputs:1 Output, Power Supply Output Type:Fixed, Output Voltage - Output 1:24V, Output Current - Output 1:12.5A, Product Range:Efe300 & Efe400 Series, Height:34.036Mm Rohs Compliant: Yes |Tdk-Lambda U2Y006L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.7100 / $412.4300 | Buy Now |
DISTI #
285-1874-ND
|
DigiKey | AC/DC CONVERTER 24V 300W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3 In Stock |
|
$338.4500 / $412.4300 | Buy Now |
DISTI #
967-U2Y006L
|
Mouser Electronics | Modular Power Supplies 300W 24V 12.5A RoHS: Compliant | 4 |
|
$330.7100 / $412.4300 | Buy Now |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 300 W - 90% Efficiency - Output 24V 12.5A - 90 to 264 VAC Input - PFC - Universal Input. RoHS: Compliant | 0 |
|
$342.7300 / $356.2600 | Buy Now |
DISTI #
000000000005401153
|
Sager | Modular Power Supplies 300W 24V 12.5A Min Qty: 1 | 0 |
|
$244.4300 / $412.4300 | Buy Now |
Part Details for U2Y006L
U2Y006L CAD Models
U2Y006L Part Data Attributes
|
U2Y006L
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
U2Y006L
TDK-Lambda Corporation
AC/DC CONVERTER 24V 300W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | Module-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
JESD-30 Code | R-XXMA-X18 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 24.24 V | |
Output Voltage-Min | 23.76 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | NO |