Part Details for U2A00017-05M by L-com Inc
Overview of U2A00017-05M by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for U2A00017-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5246
|
Newark | Usb Cable, 2.0 Type A Rcpt-Plug, 19.7", Connector A:Usb Type A Receptacle, Connector B:Usb Type A Plug, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com U2A00017-05M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$27.1700 | Buy Now |
DISTI #
5073-U2A00017-05M-ND
|
DigiKey | USB 2.0 A MALE TO A FEMALE W/FER Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.2030 / $25.4600 | Buy Now |
DISTI #
71512379
|
RS | USB 2.0 Type A Male-A Female Cable, 0.5m(1.6ft), Ferrites, U2A00017 Series | L-com U2A00017-05M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7900 | RFQ |
|
Onlinecomponents.com | USB 2.0 A male to A female w/ferrites LSZH .05M | 0 |
|
$17.3700 / $22.9900 | Buy Now |
DISTI #
77752984
|
Verical | U2A00017-05M Min Qty: 5 Package Multiple: 1 | Americas - 194 |
|
$9.8950 / $19.7900 | Buy Now |
DISTI #
2946508
|
element14 Asia-Pacific | USB CABLE, 2.0 TYPE A RCPT-PLUG, 19.7" RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.4612 | Buy Now |
DISTI #
2946508
|
Farnell | USB CABLE, 2.0 TYPE A RCPT-PLUG, 19.7" RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 0 |
|
$29.2464 | Buy Now |
DISTI #
U2A00017-05M
|
L-com US | Highest quality USB cables featuring low smoke zero halogen cable jacket material allow for transfer rates up to 480 Mbps with ferrites. Low smoke zero halogen cable reduces the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere the protection of people and equipment from toxic and corrosive gases is critical. These cables allow for simple "plug & play" connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals and addition of ferrites to quiet any unwanted EMI emissions. Twisted pair data lines help reduce crosstalk while 25 AWG power conductors enable maximum power transfer from host to peripheral. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 194 |
|
$9.9000 / $19.7900 | Buy Now |
Part Details for U2A00017-05M
U2A00017-05M CAD Models
U2A00017-05M Part Data Attributes:
|
U2A00017-05M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
U2A00017-05M
L-com Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | C.S.A: 0.162 | |
Application | HIGH SPEED NETWORKING APPLICATION | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | USB 2.0 A | |
Connector Side2 | USB 2.0 A PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 5.1 mm | |
IEC Conformance | NO | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 20, 25 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |