Part Details for U2891B-MFS by Atmel Corporation
Overview of U2891B-MFS by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for U2891B-MFS
U2891B-MFS CAD Models
U2891B-MFS Part Data Attributes:
|
U2891B-MFS
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
U2891B-MFS
Atmel Corporation
Up Converter, 50MHz Min, 2500MHz Max, SSO-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 200 MHz | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Output Frequency-Max | 2500 MHz | |
RF Output Frequency-Min | 50 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2 |