There are no models available for this part yet.
Overview of U2861B-MFPG3Y by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for U2861B-MFPG3Y by Atmel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-U2861B-MFPG3Y-313-ND
|
DigiKey | AUDIO DEMODULATOR, FM, BIPOLAR, Min Qty: 268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
66800 In Stock |
|
$1.1200 | Buy Now | |
Rochester Electronics | Audio Demodulator, FM, Bipolar, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 66800 |
|
$0.9669 / $1.1400 | Buy Now |
CAD Models for U2861B-MFPG3Y by Atmel Corporation
Part Data Attributes for U2861B-MFPG3Y by Atmel Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, SO-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Consumer IC Type
|
AUDIO DEMODULATOR
|
Demodulation Type
|
FM
|
Harmonic Distortion
|
0.1%
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.75 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Voltage-Nom (FM)
|
500 mV
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.65 mm
|
Supply Current-Max
|
25 mA
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.8 mm
|
Alternate Parts for U2861B-MFPG3Y
This table gives cross-reference parts and alternative options found for U2861B-MFPG3Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U2861B-MFPG3Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U2861B-MFPY | Audio Demodulator, FM, Bipolar, PDSO14, ROHS COMPLIANT, SO-14 | Atmel Corporation | U2861B-MFPG3Y vs U2861B-MFPY |