Part Details for U2861B-MFPG3 by Temic Semiconductors
Overview of U2861B-MFPG3 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Part Details for U2861B-MFPG3
U2861B-MFPG3 CAD Models
U2861B-MFPG3 Part Data Attributes
|
U2861B-MFPG3
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
U2861B-MFPG3
Temic Semiconductors
Audio Demodulator, FM, Bipolar, PDSO14, SO-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | SO-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO DEMODULATOR | |
Demodulation Type | FM | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Nom (FM) | 500 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |